Panduit CV100N PRT4S-C Cable Tie 368mm Ecru Releasable Lever Lock

Image Representative of Range

Panduit CV100N PRT4S-C Cable Tie 368mm Ecru Releasable Lever Lock

MPN
CV100N
Brand
Panduit
EAN-13
2050001440228
Order Code
12-5851
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
10+ £0.575
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Panduit manufactures the CV100N PRT4S-C cable tie, featuring a length of 368 mm and a width of 4.80 mm in an ecru shade, with a releasable lever lock mechanism. These cable ties are ideal for cable bundling and effective cable management. The product is typically used in organising and securing cables in both industrial and home settings.
Length 368mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot