Panduit CV100 BT2S-C0 Cable Tie 203mm Black Metal Latch UV-Proof Indoors

Image Representative of Range

Panduit CV100 BT2S-C0 Cable Tie 203mm Black Metal Latch UV-Proof Indoors

MPN
CV100
Brand
Panduit
EAN-13
2050001440679
Order Code
12-5850
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
20+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 787 in stock

The Panduit CV100 BT2S-C0 cable tie is 203 mm long and 4.70 mm wide, featuring a metal latch designed for secure cable bundling. This black cable tie is UV-proof and weatherproof, making it suitable for outdoor applications. Ideal for cable management, it is used to organise and secure cables in various environments.
Length 203mm
Width 4.70mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 51mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force circuit resistance 220N
Weight 2.58kg

Reviews

Be the first to submit a review

Trustpilot