Christmas Opening Hours and Delivery Dates here
Panduit CCS38-S8-C0-UV Fastener Screw Fixing UV-Proof Black Robust Clip

Panduit CCS38-S8-C0-UV Fastener Screw Fixing UV-Proof Black Robust Clip

Order Code:

12-5826

Brand: Panduit MPN: CCS38-S8-C0-UV EAN-13: 2050002960046

Discontinued


The Panduit CCS38-S8-C0 UV-proof fastener is a self-adhesive cable mount designed to hold cable bundles up to a maximum diameter of 9.50 mm. It is black and suitable for outdoor applications due to its ultraviolet resistance. This fastener is ideal for securing cable ties and organising wiring in various environments.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 9.50mm
Bundle Ø range 9.50 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.20mm
Mounting Ø (min.) 4.20mm
Width 9.4mm

Trustpilot