Panduit CCS38-S8-C Fastener Screw Fixing Robust Material Bundle Dia 9.5mm

Panduit CCS38-S8-C Fastener Screw Fixing Robust Material Bundle Dia 9.5mm

Order Code:

12-5824

Brand: Panduit MPN: CCS38-S8-C EAN-13: 2050001354938

Discontinued


Panduit manufactures the CCS38-S8-C fastener, featuring a self-adhesive cable mount and a secure screw fixing for cable management. It accommodates a bundle diameter of up to 9.50 mm and comes in ecru colour. This fastener is ideal for organising cables in office or industrial settings.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle diameter
9.5mm
Bundle Ø (max.) 9.50mm
Bundle Ø range 9.50 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 9.4mm

Trustpilot