Panduit CCS31-S8-C0 Fastener Screw Fixing Robust Dia7.90 mm Black

Image Representative of Range

Panduit CCS31-S8-C0 Fastener Screw Fixing Robust Dia7.90 mm Black

MPN
CCS31-S8-C0
Brand
Panduit
EAN-13
2050001368041
Order Code
12-5823
Country of Origin
USA
View Full Product Range (18)

Discontinued


Panduit's CCS31-S8-C0 fastener is a black, self-adhesive cable mount designed to secure bundles with a maximum diameter of 7.90 mm. This fastener is ideal for organising and managing cable arrangements in various electronic and electrical applications. With its screw fixing option, it ensures a stable and durable installation.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle diameter
7.9mm
Bundle Ø (max.) 7.90mm
Bundle Ø range 7.90 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 9.4mm

Trustpilot