Panduit CCS25-S8-C0 Fastener Screw Fixing Black Clip Dia6.30mm Robust

Image Representative of Range

Panduit CCS25-S8-C0 Fastener Screw Fixing Black Clip Dia6.30mm Robust

MPN
CCS25-S8-C0
Brand
Panduit
EAN-13
2050001354914
Order Code
12-5821
Country of Origin
USA
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.248
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

Panduit's CCS25-S8-C0 is a self-adhesive cable fastener designed for securing cable bundles up to 6.30 mm in diameter. The fastener comes in black and is ideal for organising and managing cables in various installations. Its durable design makes it suitable for both industrial and residential applications.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 6.30mm
Bundle Ø range 6.30 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 9.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot