Panduit CCS25-S10-C0-UV Fastener Screw Fixing 6.30mm UV-Proof Black

Panduit CCS25-S10-C0-UV Fastener Screw Fixing 6.30mm UV-Proof Black

Order Code:

12-5819

Brand: Panduit MPN: CCS25-S10-C0-UV EAN-13: 2050002960039

Discontinued


Manufactured by Panduit, the CCS25-S10-C0 fastener is a UV-proof, black cable mount designed for screw fixing. It accommodates bundle diameters up to 6.30 mm and ensures secure cable management in outdoor or high UV exposure environments. This self-adhesive cable mount is ideal for organising and securing wires and cables.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 6.30mm
Bundle Ø range 6.30 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 5.30mm
Mounting Ø (min.) 5.30mm
Width 9.4mm

Trustpilot