Panduit CCS19-S8-C Fastener Screw Mount Robust Ecru 4.80mm Max Range

Image Representative of Range

Panduit CCS19-S8-C Fastener Screw Mount Robust Ecru 4.80mm Max Range

MPN
CCS19-S8-C
Brand
Panduit
EAN-13
2050001354884
Order Code
12-5815
Country of Origin
USA
View Full Product Range (18)

Discontinued


The Panduit CCS19-S8-C fastener is an ecru adhesive cable mount designed for secure screw fixing with a bundle diameter range of up to 4.80 mm. It is typically used for organising and managing cable ties in various applications. Its reliable self-adhesive feature allows for easy installation on different surfaces.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle diameter
4.8mm
Bundle Ø (max.) 4.80mm
Bundle Ø range 4.80 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 9.4mm

Trustpilot