Panduit CCS12-S8-C Fastener Screw Fixing 3.10mm Dia Max Ecru 1 piece

Panduit CCS12-S8-C Fastener Screw Fixing 3.10mm Dia Max Ecru 1 piece

Order Code:

12-5813

Brand: Panduit MPN: CCS12-S8-C EAN-13: 2050001354877

Discontinued


The Panduit CCS12-S8-C fastener is a self-adhesive cable mount designed for securing cable bundles with a maximum diameter of 3.10 mm. Available in ecru, it provides a reliable solution for organising cables in various settings. Ideal for both residential and commercial use, this fastener helps maintain neat and orderly cable management.
Type Fastener
Material Polyamide 6.6
Colour Ecru
Bundle diameter
3.1mm
Bundle Ø (max.) 3.10mm
Bundle Ø range 3.10 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 9.4mm

Trustpilot