Panduit CCH50-S10-C0 Fastener Screw Fixing Robust Black Max Dia 12.70mm

Panduit CCH50-S10-C0 Fastener Screw Fixing Robust Black Max Dia 12.70mm

Order Code:

12-5811

Brand: Panduit MPN: CCH50-S10-C0 EAN-13: 2050001368089

Discontinued


The Panduit CCH50-S10-C0 is a black fastener designed for securing cable bundles with a maximum diameter of 12.70 mm. It features a screw-fixing mechanism and is suitable for various applications involving self-adhesive cable mounts and cable ties. Typical uses include managing and organising cables in industrial and commercial settings.
Type Fastener
Material Polyamide 6.6
Colour Black
Bundle diameter
12.7mm
Bundle Ø (max.) 12.70mm
Bundle Ø range 12.70 mm (max)
Fastening method Screw fixing
Mounting Ø (max.) 5.30mm
Mounting Ø (min.) 5.30mm
Width 12.7mm

Trustpilot