Panduit BSTC-521L Cable Tie 160 mm 4.80 mm Ecru Releasable Lever Lock

Image Representative of Range

Panduit BSTC-521L Cable Tie 160 mm 4.80 mm Ecru Releasable Lever Lock

MPN
BSTC-521L
Brand
Panduit
EAN-13
2050001440167
Order Code
12-5810
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
25+ £0.216
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 397 in stock

The Panduit BSTC-521L PRT1.5S-C Cable Tie is 160 mm long and 4.80 mm wide, available in ecru. It features a lever lock design, making it easily releasable for reuse. This cable tie is typically used for cable bundling and management in both industrial and domestic settings.
Length 160mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 40mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot