Panduit BSTC-300 PLT5EH-C0 Cable Tie 511mm Black Eyelet Indoor Use

Image Representative of Range

Panduit BSTC-300 PLT5EH-C0 Cable Tie 511mm Black Eyelet Indoor Use

MPN
BSTC-300
Brand
Panduit
EAN-13
2050001440013
Order Code
12-5807
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

Panduit manufactures the BSTC-300 PLT5EH-C0 cable tie, measuring 511 mm in length and 12.70 mm in width, in a black finish. This versatile cable management solution features an eyelet design for secure bundling applications. It is ideal for organising and securing cables in various settings, such as data centres and industrial environments.
Length 511mm
Width 12.70mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Eyelet
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 130mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 1112N

Reviews

Be the first to submit a review

Trustpilot