Christmas Opening Hours and Delivery Dates here
Panduit ASTN-450 Pan-Ty Cable Tie 291mm Blue Detectable Metal-Detectable

Panduit ASTN-450 Pan-Ty Cable Tie 291mm Blue Detectable Metal-Detectable

Order Code:

12-5800

Brand: Panduit MPN: ASTN-450 EAN-13: 0074983030019

Discontinued


The Panduit ASTN-450 PLT3S-C86 is a blue detectable cable tie, measuring 291 mm in length and 4.80 mm in width, ideal for cable bundling and management. Manufactured by Panduit, these ties are designed for easy detection, enhancing safety in food processing environments. Each package contains 100 pieces, providing sufficient supply for various applications.
Length 291mm
Width 4.80mm
Colour Blue
Material Polypropylene
Type Cable tie
Cable tie features Detectable
Gearing Inside
Halogen free Yes
Material (details) Polypropylen, detactable
Max. bundle diameter 76mm
Max. temperature +85°C
Min. temperature -40°C
Minimum holding force 133N

Trustpilot