Panduit AJC12-A-C Self-adhesive Clip Grey Bundle 3mm Max 1 piece

MPN
AJC12-A-C
Brand
Panduit
EAN-13
2050002959743
Order Code
10-1525
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.473
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

The Panduit AJC12-A-C is a self-adhesive cable mount designed for cable bundles with a maximum diameter of 3 mm. Notable for its adhesive backing, it offers a secure fastening solution in a grey colour. This clip is ideal for organising and managing cables in various settings, ensuring a neat and tidy appearance.
Type Clip
Material Polyvinylidene fluoride
Colour Grey
Bundle Ø (max.) 3mm
Bundle Ø range 3 mm (max)
Fastening method Self-adhesive
Height 4.8mm
Length 25.4mm
Width 21.8mm

Reviews

Be the first to submit a review

Trustpilot