Christmas Opening Hours and Delivery Dates here

Panduit ACC62-AT-C0 Self-Adhesive Clip Black 15.70mm 1 piece

Order Code:

10-1524

Brand: Panduit MPN: ACC62-AT-C0 EAN-13: 2050000707186

Discontinued


The Panduit ACC62-AT-C0 is a self-adhesive cable mount in black, designed for securely bundling cables up to a 15.70 mm diameter. Manufactured by Panduit, it measures 31.4x28.5x16.5 mm and features a robust adhesive base for easy installation. This clip is typically used for organising and securing cables in various electronic and industrial applications.
Type Clip
Material Polyamide 66
Colour Black
Bundle Ø (max.) 15.70mm
Bundle Ø range 15.70 mm (max)
Compatible with (details) Cable diameter 15.7 mm.
Fastening method Self-adhesive
Height 16.5mm
Length 31.4mm
Width 28.5mm

Trustpilot