Panduit ACC62-A-C Cable Clip Self-Adhesive 15.7mm Ecru Snap-In

MPN
ACC62-A-C
Brand
Panduit
EAN-13
2050000616754
Order Code
10-1523
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.909
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

The Panduit ACC62-A-C is a self-adhesive cable clip designed for securing cables with a bundle diameter of up to 15.70 mm. Measuring 31.4x28.5x16.5 mm in size, this natural ecru-coloured fastener is ideal for cable management in various electrical and data installations. Its strong adhesive backing allows for easy mounting on various surfaces.
Type Clip
Material Polyamide 66
Colour Ecru
Bundle Ø (max.) 15.70mm
Bundle Ø range 15.70 mm (max)
Compatible with (details) Cable diameter 15.7 mm.
Fastening method Self-adhesive
Height 16.5mm
Length 31.4mm
Width 28.5mm

Reviews

Be the first to submit a review

Trustpilot