Panduit ABMM-AT-C Cable Mount 4-Way Tie Holder High Adhesive White

Image Representative of Range

Panduit ABMM-AT-C Cable Mount 4-Way Tie Holder High Adhesive White

Order Code:

10-1519

Brand: Panduit MPN: ABMM-AT-C EAN-13: 2050002959712
Qty Unit Price (Ex VAT)
10+ £0.696
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 in stock, despatched in 4 working days

Panduit's ABMM-AT-C is a self-adhesive cable mount featuring acrylate glue for secure and reliable installation. This white cable fastener is ideal for organising and securing cable ties in various electrical and networking setups. It is typically used in environments requiring neat cable management solutions.
Type Cable Mount
Material Acrylonitrile butadiene styrene
Colour White
Height 4.6mm
Length 19.1mm
Max. cable tie width 3.6mm
Mounting Ø (max.) 3.90mm
Mounting Ø (min.) 3.90mm
Width 19.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot