Christmas Opening Hours and Delivery Dates here
Panduit ABM3H-A-L Cable Tie Holder 4-Way Self-Adhesive High Adhesion

Panduit ABM3H-A-L Cable Tie Holder 4-Way Self-Adhesive High Adhesion

Order Code:

10-1518

Brand: Panduit MPN: ABM3H-A-L EAN-13: 2050002959675

Discontinued


Panduit's ABM3H-A-L is a white, self-adhesive cable mount designed for securing cable ties. This adhesive fastener allows for easy and reliable cable management. It is ideal for use in organising cables in office or industrial environments.
Type Cable mount
Material Polyamide 6.6
Colour White
Fastening method Self-adhesive
Height 6.4mm
Length 38.1mm
Max. cable tie width 8.9mm
Mounting Ø (max.) 3.90mm
Mounting Ø (min.) 3.90mm
Width 38.1mm

Trustpilot