Panduit ABM2S-AT-C Cable Mount White 1 piece High Adhesive 4-Way Holder

Image Representative of Range

Panduit ABM2S-AT-C Cable Mount White 1 piece High Adhesive 4-Way Holder

MPN
ABM2S-AT-C
Brand
Panduit
EAN-13
2050002959651
Order Code
10-1516
Country of Origin
USA
View Full Product Range (26)

Discontinued


The Panduit ABM2S-AT-C is a self-adhesive cable mount designed for securing cable ties. It features acrylate glue for strong adhesion and is available in white. This product is typically used for organising and fastening cables in electronics and electrical installations.
Type Cable Mount
Material Acrylonitrile butadiene styrene
Colour White
Height 4.2mm
Length 25.4mm
Max. cable tie width 4.8mm
Mounting Ø (max.) 3.90mm
Mounting Ø (min.) 3.90mm
Width 25.4mm

Trustpilot