Panasonic TX2-5V Compact Relay DPCO 2A 5V Coil

MPN
TX2-5V
Brand
Panasonic
Order Code
60-4260

Discontinued


A subminiature relay from Panasonic with high contact capacity for its size and high breakdown voltage between contacts and coil.


  • DPCO contact
  • 5V DC coil voltage
  • 30V DC contact voltage
  • 2A contact current
  • 178R coil resistance
  • Dimensions 15 x 7.4 x 8.2mm
  • UL and CSA approved
  • Matsushita TX2 series
Coil Voltage 5V
Contact Configuration DPCO
Switching Current 2A
Coil Current 28.1mA
Coil Resistance 178Ω
Dimension 15 x 7.4 x 8.2mm
Dimensions 15 x 7.4 x 8.2mm
Height 8.2mm
Length 15.4mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 220V
Width 17.4mm

Trustpilot