Panasonic TQ2SA-12V 2A 12V DPDT Surface Mount Signal Relay TQ2SA

Order Code:

60-1318

Brand: Panasonic MPN: TQ2SA-12V

Discontinued


A SMD 2A 12V DC relay that has a low profile body and electrical specification that makes it suitable for both automatic placement and for high density mounting. The relay has 2 form C (DPCO) contacts and is of the single side stable function type.


Coil Voltage 12V
Contact Configuration DPDT
Coil Resistance 1028Ω
Length 14mm
Width 9mm
Height 5.6mm
Coil Current 11.7mA
Mounting Type SMT
Operating Temperature -40 to +85°C
Rated current 2A
Switching Power 62.5VA
Switching Voltage Max (AC) 125V
Switching Voltage Max (DC) 220V

Trustpilot