Christmas Opening Hours and Delivery Dates here

Panasonic Rp-Ht 010 E-A Headphone

Order Code:

60-3923

Brand: Panasonic MPN: Rp-Ht 010 E-A EAN-13: 5025232274352

Discontinued


These headphones from Panasonic feature comfortable light earpieces, offering a very good sound. The strong sound becomes possible through the extra bass system, along with the high-quality 30mm neodymium converters.


  • Large foam ear pads
  • Adjustable headband
  • Frequency range: 16 to 22000Hz
  • Weight: 60g
  • Impedance: 24Ω
  • Connection: 3.5mm jack
  • Sound pressure: 102dB
  • Plug features: angled
  • Cable length: 1.2m
  • Colour: black, blue
  • Manufacturer's part Rp-Ht 010 E-A
Type Over ear
Frequency Range 16 to 22000Hz
Cable Length 1.2m
Colour Black, blue
Impedance 24Ω

Trustpilot