Panasonic EX-Z13B-P Miniature One-way Light Barrier 0.5mm Range

Image Representative of Range

Panasonic EX-Z13B-P Miniature One-way Light Barrier 0.5mm Range

Order Code:

05-6936

Brand: Panasonic MPN: EX-Z13B-P EAN-13: 2050004788600
Qty Unit Price (Ex VAT)
1+ £98.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Panasonic's EX-Z13B-P is a one-way light barrier with a lateral transmitter and receiver for dark-on operation. This compact and reliable sensor is suitable for detecting and counting objects in complex automation environments. It's ideal for use in industrial and logistics applications where precise object monitoring is required.
Type One-way light barrier
Output Type PNP
Cable Length 2.00m
Connector Cable, open end
Depth 6.5mm
Dim (W x H x D) 5.5 x 15.9 x 6.5 mm
Functions Dark-ON
Height 15.9mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 500mm
Max. temperature 55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Operating Voltage 12 - 24 V DC
Response Time 0.5ms
Width 5.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot