Panasonic PM-F45-P Reflective Light Barrier Dual Transistor Outputs 5-24VDC

Image Representative of Range

Panasonic PM-F45-P Reflective Light Barrier Dual Transistor Outputs 5-24VDC

MPN
PM-F45-P
Brand
Panasonic
EAN-13
2050004799323
Order Code
05-7010
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £20.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

The Panasonic PM-F45-P is a reflective light barrier designed for detecting objects through the interruption of a light beam. It operates with voltage ranging from 5 to 24 V DC and can switch between Light-ON and Dark-ON modes. This light barrier is typically used in industrial automation and safety applications to detect presence or absence of objects.
Type Reflective light barrier
Output Type PNP
Cable Length 1.00m
Connector Cable, open end
Dim (L x W x H) 13.7 x 13 x 21.3 mm
Enclosure material PBT
Height 21.3mm
IP Rating IP64
Length 13.7mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 5V DC
Min. temperature -25°C
Model F
Operating Voltage 5 - 24 V DC
Transmitter type LED IR
Wavelength 855nm
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot