Panasonic PCPE-INF20H1 Panasonic PCPE-INF20H1 strap Tablet Black

MPN
PCPE-INF20H1
Brand
Panasonic
EAN-13
894811001253
Order Code
71-5365
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Toughmate 2 Enhanced Rotating Hand Strap is designed to make using the TOUGHBOOK 2 easier and more convenient for the user. The rotating hand strap can rotate a full 36 degrees on the tablet portion of the TOUGHBOOK 2. It attaches via the built-in retention slots on all four sides. The user can carry the device comfortably, while allowing easy access to all features, ports and cameras. The Toughmate 2 Enhanced Rotating Hand Strap comes complete with a removable handle and 55 inch long shoulder strap. The Toughmate 2 Enhanced Rotating Hand Strap is also compatible with the TOUGHBOOK A2.
  • Attaches to the tablet portion of the TOUGHBOOK 2
  • Allows full 36 degree rotation
  • Includes removable handle and 1.4m (55”) long shoulder strap

Reviews

Be the first to submit a review

Trustpilot