Panasonic N3000CR-LFU Battery 1.2V 3000mAh NiCd C U Solder Tab Rechargeable

Panasonic N3000CR-LFU Battery 1.2V 3000mAh NiCd C U Solder Tab Rechargeable

Order Code:

12-5766

Brand: Panasonic MPN: N 3000CR EAN-13: 4042883123922

Discontinued


The Panasonic N3000CR-LFU is a non-standard rechargeable battery featuring a C U solder tab and a capacity of 3000 mAh. This industrial NiCd battery is designed for applications requiring built-in power solutions. Its typical uses include specialised equipment where standard sized batteries may not fit.
Battery Size C
Capacity 3000mAh
Chemistry NiCd
Voltage 1.2V
(Ø) 25.2mm
Dim (Ø x H) 25.2 mm x 49 mm
Height 49mm
Integrated surge protection No
Max. charging current 4500mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute N3000CR-LFU
Rechargeable Yes
Special-purpose battery features U solder tab
Type Non-standard battery (rechargeable)

Trustpilot