Panasonic N-1250SCRL NiCd 4/5 Sub C Size Cell Tagged Rechargeable 1.2V 1250mAh

MPN
N1250SCRL
Brand
Panasonic
EAN-13
4042883055179
Order Code
59-5607
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 49 availableBack-order availability date - 20/07/2026

This 1250mAh rechargeable tagged cell from Panasonic is a high quality nickel cadmium battery equipped with a Z-solder tail. Manufactured with an operating temperature range of -20 to +60°C and voltage of 1.2V, for exclusive use with cordless power tools used in medical, emergency and alarm systems.
  • Battery & PSU technology: NiCd
  • Battery size:4/5 Sub C
  • Dimensions, height: 34mm
  • Dimensions, Ø: 22.9mm
  • Rechargeable: Yes
  • Rechargeable battery capacity: 1250mAh
  • Solder lug: Yes
  • Voltage: 1.2V
  • Weight: 43g
  • Manufacturer's part N-1250SCRL
Pack Size 1
Voltage 1.2v
Maximum Temperature +60°C
Min. temperature -20°C
Type Non-standard battery (rechargeable)

Reviews

Be the first to submit a review

Trustpilot