Panasonic MEM1G41ZD Limit Switch 24V 5A Lever IP67 1m Cable

Image Representative of Range

Panasonic MEM1G41ZD Limit Switch 24V 5A Lever IP67 1m Cable

MPN
MEM1G41ZD
Brand
Panasonic
EAN-13
2050004579581
Order Code
05-6985
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Panasonic MEM1G41ZD is a robust limit switch suitable for various industrial applications. It features a lever with an IP67 rating, operating at 24 V and supporting up to 5 A. This main switch is commonly used in machinery for position detection and emergency power-off functions.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000 cycles
Factory colour Grey
Height 30mm
IP Rating IP67
Length 49mm
Material Metal
Maximum Temperature +70°C
Min. temperature -20°C
Operation type Lever
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

Reviews

Be the first to submit a review

Trustpilot