Christmas Opening Hours and Delivery Dates here
Panasonic MEM1G15ZD Limit Switch 24V 5A Tappet Transverse IP67 Nylon

Image Representative of Range

Panasonic MEM1G15ZD Limit Switch 24V 5A Tappet Transverse IP67 Nylon

Order Code:

05-6981

Brand: Panasonic MPN: MEM1G15ZD EAN-13: 2050004579703
Qty Unit Price (Ex VAT)
1+ £31.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

The Panasonic MEM1G15ZD is a limit switch with an IP67 rating, indicating robust protection against dust and water. It operates at 24 V and can handle currents up to 5 A, making it suitable for various industrial applications. Commonly used in position switches and emergency power-off systems, its transverse tappet design ensures precise and reliable actuation.
Type Limit switch
Cable Length 1.00m
Connection Open end cable
Dim (L x W x H) 49 x 31.5 x 30 mm
Durability 10,000,000 cycles
Factory colour Grey
Height 30mm
IP Rating IP67
Length 49mm
Material Metal
Max. temperature +70°C
Min. temperature -20°C
Operation type Tappet (transverse)
Switching current (max.) 5A
Switching Voltage 24V
Width 31.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot