Panasonic LR6AA AA battery Alkali-manganese 2600mAh 1.5V 400 pcs Industry

MPN
LR6AA
Brand
Panasonic
EAN-13
4064161407661
Order Code
17-1681
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £137.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Panasonic LR6AAir product, the alkali-manganese AA battery, with a part number 3367834 - Panasonic LR6AA. This battery offers a robust capacity of 2600mAh and operates at a stable voltage of 1.5V, making it a reliable power source for a myriad of electronic applications. Designed for industrial use, these batteries are ideal for devices requiring consistent and long-lasting energy solutions, such as remote sensors, wireless keyboards, and professional audio equipment. With 400 pieces available per package, Panasonic's LR6AA batteries support high-volume usage where efficiency and endurance are paramount. Their high energy density and dependable performance make them a staple in both commercial and industrial settings.
Type AA
Capacity 2600mAh
Chemistry Alkaline
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 400
Terminal Type Standard
Capacity (mAh, Ah) 2600mAh
Content 400
Diameter 14.5mm
Dimensions (Ø) 14.5mm
Product Type AA battery
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot