Panasonic KITAFP0RC14RS FP0 R PLC Starter Kit 24V DC Easy PLC Programming

Image Representative of Range

Panasonic KITAFP0RC14RS FP0 R PLC Starter Kit 24V DC Easy PLC Programming

MPN
KITAFP0RC14RS
Brand
Panasonic
EAN-13
4016139150369
Order Code
05-6976
Country of Origin
Japan
Qty Unit Price (Ex VAT)
1+ £213.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Panasonic's PLC Starter Kit KITAFP0RC14RS includes a programmable logic controller designed for efficient automation processes. This 24 V DC starter kit is ideal for beginners in automation, offering essential components for a swift setup. Common applications include industrial machinery control and basic automation tasks.
Type PLC starter kit
Operating Voltage 24V DC
Certification EN 50 178, IEC/EN 60947, UL, CSA
Connection 0.2 - 0.25 mm², flexible/0.2 - 4.0 mm², rigid
Fitting type (details) On top-hat rail to DIN 50 022, 35 mm or screw-mounting with equipment feet ZB4-101-GF1
Interference suppression EN 55 011/55 022 class B
Max. Load Current 2A
Misc Attribute PLC Starter Kit
Number of inputs (max.) 8
Number of relay outputs (max.) 6

Reviews

Be the first to submit a review

Trustpilot