Panasonic HG-C1400 Laser Rangefinder 24V 400mm Max Range Compact Design

MPN
HG-C1400
Brand
Panasonic
EAN-13
2050004530759
Order Code
05-6974
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £362.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Panasonic manufactures the HG-C1400 laser rangefinder, offering a maximum range of 400 mm with a compact size of 44 x 20 x 25 mm. This 24 V DC distance sensor is ideal for precise proximity alert and distance detection applications. It is commonly used in automation systems and industrial environments for accurate depth and position measurement.
Type Laser rangefinder
IP Rating IP67
Beam diameter 500µm
Cable Length 2.00m
Dim (L x W x H) 44 x 20 x 25 mm
Height 25mm
Laser Category 2
Length 44mm
Max. Range 400mm
Maximum Temperature +45°C
Min. temperature -10°C
Operating Voltage 24V DC
Output Type NPN
Resolution 300µm
Tolerance ± 200mm
Transmitter type SC laser red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot