Panasonic HG-C1200 Laser Rangefinder 24V 200mm Range LED Display

MPN
HG-C1200
Brand
Panasonic
EAN-13
2050004531008
Order Code
05-6973
Country of Origin
Japan
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £464.17 £461.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Panasonic HG-C1200 is a compact laser rangefinder designed for precise distance measurement applications. With a maximum range of 200 mm and dimensions of 44 x 20 x 25 mm, this distance sensor is ideal for proximity alerts and distance detection. Typical applications include use in industrial automation and quality control systems.
Type Laser rangefinder
IP Rating IP67
Beam diameter 300µm
Cable Length 2.00m
Dim (L x W x H) 44 x 20 x 25 mm
Height 25mm
Laser Category 2
Length 44mm
Max. Range 200mm
Maximum Temperature +45°C
Min. temperature -10°C
Operating Voltage 24V DC
Output Type NPN
Resolution 200µm
Tolerance ± 80mm
Transmitter type SC laser red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot