Panasonic HG-C1100-P Laser Rangefinder 24V DC 100mm 4-Digit LED Display

MPN
HG-C1100-P
Brand
Panasonic
EAN-13
2050002843226
Order Code
05-6972
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £368.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Panasonic HG-C1100-P is a compact laser rangefinder designed for precise distance measurement with a maximum range of 100 mm, housed in a 44 x 20 x 25 mm unit. Powered by 24 V DC, this sensor is ideal for integration into automated systems, offering applications in proximity alerts and distance detection. Its versatility makes it suitable for various industrial settings requiring precise measurement and positioning.
Type Laser rangefinder
IP Rating IP67
Beam diameter 120µm
Cable Length 2.00m
Dim (L x W x H) 44 x 20 x 25 mm
Height 25mm
Laser Category 2
Length 44mm
Max. Range 100mm
Maximum Temperature +45°C
Min. temperature -10°C
Operating Voltage 24V DC
Output Type PNP
Resolution 70µm
Tolerance ± 35mm
Transmitter type SC laser red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot