Panasonic HG-C1050-P Laser Rangefinder 50mm 24V DC 4-digit LED Display

MPN
HG-C1050-P
Brand
Panasonic
EAN-13
2050002843219
Order Code
05-6971
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £327.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Panasonic HG-C1050-P laser rangefinder is a compact distance sensor offering a maximum range of 50 mm, powered by 24 V DC. With dimensions of 44 x 20 x 25 mm, it is ideal for applications requiring precise proximity alerts and distance detection. Typical uses include automated systems where accurate measurement and analogue sensing are necessary.
Type Laser rangefinder
IP Rating IP67
Beam diameter 70µm
Cable Length 2.00m
Dim (L x W x H) 44 x 20 x 25 mm
Height 25mm
Laser Category 2
Length 44mm
Max. Range 50mm
Maximum Temperature +45°C
Min. temperature -10°C
Operating Voltage 24V DC
Output Type PNP
Resolution 30µm
Tolerance ± 15mm
Transmitter type SC laser red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot