Panasonic HG-C1050 Laser Sensor 50mm Range Compact LED Display

MPN
HG-C1050
Brand
Panasonic
EAN-13
2050004530742
Order Code
05-6970
Country of Origin
Japan
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £423.42 £420.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Panasonic HG-C1050 is a compact laser rangefinder designed for precise distance measurement with a maximum range of 50 mm. Operating at 24 V DC, this sensor is ideal for proximity alerts and distance detection in industrial applications. This rangefinder is commonly used in automation systems where accurate measurement is crucial.
Type Laser rangefinder
IP Rating IP67
Beam diameter 70µm
Cable Length 2.00m
Dim (L x W x H) 44 x 20 x 25 mm
Height 25mm
Laser Category 2
Length 44mm
Max. Range 50mm
Maximum Temperature +45°C
Min. temperature -10°C
Operating Voltage 24V DC
Output Type NPN
Resolution 30µm
Tolerance ± 15mm
Transmitter type SC laser red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot