Panasonic HG-C1030-P Laser Rangefinder 24V DC 30mm Range Compact Design

MPN
HG-C1030-P
Brand
Panasonic
EAN-13
2050002843202
Order Code
05-6969
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £405.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Panasonic HG-C1030-P is a compact laser rangefinder with a maximum range of 30 mm, suitable for precise distance measurement applications. It operates at 24 V DC and measures 44 x 20 x 25 mm, making it ideal for use in tight spaces. Commonly used in automation and robotics, this sensor ensures accurate proximity alert and distance detection.
Type Laser rangefinder
IP Rating IP67
Beam diameter 50µm
Cable Length 2.00m
Dim (L x W x H) 44 x 20 x 25 mm
Height 25mm
Laser Category 2
Length 44mm
Max. Range 30mm
Maximum Temperature +45°C
Min. temperature -10°C
Operating Voltage 24V DC
Output Type PNP
Resolution 10µm
Tolerance ± 5mm
Transmitter type SC laser red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot