Panasonic HG-C1030 Laser Rangefinder 24V 30mm Compact Precision Sensor

MPN
HG-C1030
Brand
Panasonic
EAN-13
2050004530957
Order Code
05-6968
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £357.12 £356.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Panasonic HG-C1030 laser rangefinder is a compact and precise distance sensor with a maximum range of 30 mm and dimensions of 44 x 20 x 25 mm. Operating at 24 V DC, it is suitable for applications requiring accurate proximity alerts and distance detection. This sensor is ideal for use in industrial automation and control systems.
Type Laser rangefinder
IP Rating IP67
Beam diameter 50µm
Cable Length 2.00m
Dim (L x W x H) 44 x 20 x 25 mm
Height 25mm
Laser Category 2
Length 44mm
Max. Range 30mm
Maximum Temperature +45°C
Min. temperature -10°C
Operating Voltage 24V DC
Output Type NPN
Resolution 10µm
Tolerance ± 5mm
Transmitter type SC laser red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot