Panasonic GX-F8B Inductive Proximity Sensor NPN Compact & Accurate

Panasonic GX-F8B Inductive Proximity Sensor NPN Compact & Accurate

MPN
GX-F8B
Brand
Panasonic
EAN-13
4064161268699
Order Code
05-6957
Country of Origin
Japan

No longer stocked


The Panasonic GX-F8B is an inductive proximity sensor designed for accurate proximity detection. Featuring NPN configuration, it is ideal for non-contact detection of metal objects in industrial environments. Its typical applications include automation systems, conveyor belts, and machine safety systems.
Type Inductive proximity sensor
IP Rating IP68
Cable Length 1.00m
Connector Cable, open end
Contact Type 1 breaker
Dim (L x W x H) 23 x 8 x 7.4 mm
Height 7.4mm
Length 23mm
Max. operating voltage 24V DC
Maximum Temperature +70°C
Min. operating voltage 12V DC
Min. temperature -25°C
Model Front
Operating Voltage 12 - 24 V DC
Output Type NPN
Switching Frequency 500Hz
Width 8mm

Trustpilot