Panasonic FX102PCC2 FX100 Light-wave Amplifier Energy Saving Teach-In

Panasonic FX102PCC2 FX100 Light-wave Amplifier Energy Saving Teach-In

Order Code:

05-6945

Brand: Panasonic MPN: FX102PCC2 EAN-13: 2050003969062

Discontinued


Panasonic's Light-wave Conductor Amplifier FX102PCC2 uses a glass fibreglass fibre cable. It features enhanced signal amplification which makes it ideal for use in light barriers. The amplifier is typically used in precision optical applications.
Type FO amplifier
Output Type PNP
Ambient temperature -10 - +55°C
Cable Length 2.00m
Connector Cable, open end
Dim (L x W x H) 65.5 x 9 x 30 mm
Height 30mm
IP Rating IP40
Length 65.5mm
Max. operating voltage 24V DC
Max. temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Misc Attribute 1 Light wave conductor amplifiers
Output PNP-Transistor 100mA
Pick-up time (details) 250µs
Response Time 2.5ms
Width 9mm

Trustpilot