Panasonic FX101Z Light-Wave Conductor Amplifier Energy Saving Compact

Image Representative of Range

Panasonic FX101Z Light-Wave Conductor Amplifier Energy Saving Compact

MPN
FX101Z
Brand
Panasonic
EAN-13
2050003968478
Order Code
05-6944
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £116.03 £115.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Panasonic's FX101Z glass fibreglass fibre cable serves as a crucial component in light-wave conductor amplifiers. This FO amplifier enhances light barriers' effectiveness, ensuring high signal quality and performance. Typically used in precision optical sensor systems, it supports reliable data transmission in various industrial applications.
Type FO amplifier
IP Rating IP40
Ambient temperature -10 - +55°C
Connector M8 (4-pin)
Dim (L x W x H) 65.5 x 9 x 30 mm
Height 30mm
Length 65.5mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Misc Attribute 1 Light wave conductor amplifiers
Output PNP-Transistor 100mA
Output Type NPN
Pick-up time (details) 250µs
Response Time 250µs
Width 9mm

Reviews

Be the first to submit a review

Trustpilot