Panasonic FX-501P FO Amplifier: Fast response Slim Dual LED Flexible.

Panasonic FX-501P FO Amplifier: Fast response Slim Dual LED Flexible.

MPN
FX-501P
Brand
Panasonic
EAN-13
2050003969239
Order Code
05-6947
Country of Origin
Japan

Discontinued


The Panasonic FX-501P FO amplifier is a versatile component designed for light barrier applications. It features an adjustable switch for Light-ON/Dark-ON modes, ensuring precise operation in varying environments. Commonly used in automated systems, this amplifier enhances the performance of light barriers in industrial settings.
Type FO amplifier
IP Rating IP40
Connector Plug (3-pin)
Dim (L x W x H) 75 x 10 x 32 mm
Height 32mm
Length 75mm
Max. operating voltage 24V DC
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Operating Voltage 12 - 24 V DC
Output Type PNP
Response Time 2ms
Width 10mm

Trustpilot