Panasonic EY9221B32 Tool Battery 2.4V 2.8Ah NiMH 1 pc

MPN
EY9221B32
Brand
Panasonic
EAN-13
5025232582693
Order Code
05-6943
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The Panasonic EY9221B32 is a power tool battery with a voltage of 2.4 V and a capacity of 2.8 Ah, utilising NiMH technology. It is designed for use in various power tools, providing reliable energy for tasks requiring steady power supply. Typically used by professionals and DIY enthusiasts, this battery offers consistent performance in demanding applications.
Type Tool battery
Battery Voltage 2.4 V
Capacity 2.8Ah
Technology NiMH
Number of power packs included 1
Rack size 483 mm (19")
Rechargeable Yes
Size Non-standard rechargeable

Reviews

Be the first to submit a review

Trustpilot