Panasonic Ey8L0319Fa32 Tool Battery 3.6 V 1.9 Ah Power Tool Batteries

Order Code:

17-1679

Brand: Panasonic MPN: EY8L0319FA32 EAN-13: 5025232986064
Qty Unit Price (Ex VAT)
1+ £58.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 08/05/2026

Panasonic EY8L0319FA32 is a power tool battery designed to meet the demands of professional and industrial applications. This robust battery features a voltage of 3.6 V and a capacity of 1.9 Ah, ensuring reliable performance for extended periods. Its compact yet durable construction makes it suitable for use in a variety of Panasonic power tools, where consistent and efficient power delivery is critical. The EY8L0319FA32 is ideal for tasks that require precision and consistency, such as assembly line work, light drilling, and fastening operations, providing engineers with dependable energy solutions for portable equipment. Additionally, the battery's design facilitates ease of integration with compatible charging systems, enhancing its utility in diverse operational environments.
Type Tool battery
Battery Voltage 3.6V
Capacity (mAh, Ah) 1.9Ah
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot