Panasonic EY7410LA2S32 Cordless Bendable Screwdriver 3.6V Li-ion+Battery

MPN
EY7410LA2S32
Brand
Panasonic
EAN-13
5025232412112
Order Code
05-6942
Country of Origin
China

No longer stocked


The Panasonic EY 7410 LA2S is a cordless bendable screwdriver with a 3.6 V 1.5 Ah Li-ion battery, offering flexibility and convenience for various tasks. It includes a spare battery and comes in a protective case, making it a reliable power tool for both professional and DIY projects. Typical applications include drilling and screwing in tight spaces where manoeuvrability is essential.
Voltage 3.6V
Type Cordless bendable screwdriver
Capacity 1.5Ah
Charging Time 30 min
Dim (L x W x H) 276 x 46 x 134 mm
Height 134mm
Idle speed (details) (low/high) 200/600 U/min
Length 276mm
Max. Torque (low/high) 4.4/1.5Nm
Misc Attribute EY 7410 LA2S
Number of Batteries 2
Power supply (LOV) rechargeable
Technology Li-ion
Tool Holder 1/4" (6.3 mm)
Torque levels 21
Transmission 2-speed
Transmission type 2-speed
Weight 0.5kg
Width 46mm

Trustpilot