Panasonic EY37C5B32 EY37C5 Cordless Wireless Speaker 14.4/18V Bare Unit

MPN
EY37C5B32
Brand
Panasonic
EAN-13
5025232899647
Order Code
98-2981
Country of Origin
China

No longer stocked


The Panasonic EY37C5 Wireless Speaker uses a simple wireless Bluetooth® connection, its 5W output gives a clear and strong sound. Volume can be adjusted either via your smartphone or on the unit. The head can be tilted up to 180° (7 positions), rotation angle up to 270° (step-free rotation, not 360°).

It has a compact body, easy to handle and transport, even when a battery is attached. A hook is provided on the handle for further convenience. There are also 2 x Type A USB ports, ideal for recharging your smartphone, tablet etc. It can also charge during playback. Useful where mains power is not available.

Compatible with both 14.4V and 18V Panasonic batteries. Comes as a Bare Unit, NO Batteries or Charger.

Specifications:

Dimensions (LxHxD): 162 x 70 x 99mm.
Bare Unit Weight: 380g.


Type Speaker
Bluetooth Yes

Trustpilot