Panasonic Exb38V101Jv Resistor Ladder 100Ω SMD 1206 62.5Mw Tape Cut 1Pc

MPN
EXB38V101JV
Brand
Panasonic
EAN-13
2050005403717
Order Code
17-1677
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
200+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,578 in stock

Panasonic EXB38V101JV is a surface-mount device (SMD) type resistor ladder, specifically designed for integration into complex electronic circuitry. With a resistance of 100 ohms and housed in a 1206 package, this component is capable of handling power dissipation of up to 62.5 milliwatts. It is provided as a single piece in tape-cut form, making it suitable for precision installation in dense circuit boards where space conservation is crucial. Resistor arrays and networks such as the EXB38V101JV are instrumental in applications requiring reliable voltage division or impedance matching, which are common in signal processing equipment and telecommunications hardware. The use of high-quality materials and precise manufacturing techniques ensure dependable performance in demanding operational environments.
Type Resistor ladder
Resistance 100Ω
Power Rating 62.5mW
Tolerance 5%
Content 1
Dimensions (L x W) 3.2 mm x 1.6 mm
Length 3.2mm
Temperature Coefficient 200ppm/°C
Width 1.6mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot