Panasonic EX23PN Thru-Beam Side Sensing PNP Ultra Compact Photoelectric Sensor

MPN
EX23PN
Brand
Panasonic
Order Code
49-4412

Discontinued


An ultra-compact photoelectric sensor with a 2m sensing range. This side-sensing sensor is of the through-beam type and has a built-in amplifier. Mountable using M3 fixings and has a good basic performance, with a clear beam spot from a red LED light source. The sensor has an IP67 protection rating and, with its mounting design, is suitable for a range of detection and sensing applications, including for use in harsh environments.


  • Switchable between Light-ON and Dark-ON
  • Continuously variable sensitivity adjustment
  • LED indicators for operation and stability
  • Modulated red LED emitter
  • Short-circuit protection

Note: For suitable mounting brackets see 49-4410 and 49-4411.
Type Beam photoelectric sensor
Sensing Distance 2m
IP Rating IP67
Maximum Temperature +55°C
Min. temperature -25°C

Trustpilot