Panasonic EX-Z13FB-P Light Barrier 0.5mm Range LED Object Detection

Panasonic EX-Z13FB-P Light Barrier 0.5mm Range LED Object Detection

Order Code:

05-6938

Brand: Panasonic MPN: EX-Z13FB-P EAN-13: 2050004788594

Discontinued


Panasonic's One-way light barrier model EX-Z13FB-P is a compact, precise transmitter and receiver system for Dark-ON operation. It is ideal for detecting the presence or absence of objects in automation or safety applications. This reliable component, identified by part numbers like 02050004788594 and 136-5660, is widely used in industrial environments.
Type One-way light barrier
Output Type PNP
Cable Length 2.00m
Connector Cable, open end
Depth 3mm
Dim (W x H x D) 8 x 14 x 3 mm
Functions Dark-ON
Height 14mm
IP Rating IP67
Max. operating voltage 24V DC
Max. Range 500mm
Max. temperature 55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Operating Voltage 12 - 24 V DC
Response Time 0.5ms
Width 8mm

Trustpilot