Panasonic EX-Z13B-P Miniature One-way Light Barrier 0.5mm Range

Image Representative of Range

Panasonic EX-Z13B-P Miniature One-way Light Barrier 0.5mm Range

MPN
EX-Z13B-P
Brand
Panasonic
EAN-13
2050004788600
Order Code
05-6936
Country of Origin
Japan
Qty Was Unit Price (Ex VAT)
1+ £113.45 £112.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Panasonic's EX-Z13B-P is a one-way light barrier with a lateral transmitter and receiver for dark-on operation. This compact and reliable sensor is suitable for detecting and counting objects in complex automation environments. It's ideal for use in industrial and logistics applications where precise object monitoring is required.
Type One-way light barrier
IP Rating IP67
Cable Length 2.00m
Connector Cable, open end
Depth 6.5mm
Dim (W x H x D) 5.5 x 15.9 x 6.5 mm
Functions Dark-ON
Height 15.9mm
Max. operating voltage 24V DC
Max. Range 500mm
Maximum Temperature 55°C
Min. operating voltage 12V DC
Min. temperature -10°C
Operating Voltage 12 - 24 V DC
Output Type PNP
Response Time 0.5ms
Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot